International Rectifier IRF7309 technical specifications.
| Package/Case | SOIC |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 1.4W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.