International Rectifier IRF730AS technical specifications.
| Current Rating | 5.5A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF730AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.