
The IRF730ASPBF is a 400V N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.5A and a maximum power dissipation of 74W. The device is packaged in a TO-263 case and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
International Rectifier IRF730ASPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Nominal Vgs | 4.5V |
| Packaging | Bulk |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF730ASPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
