International Rectifier IRF730ASTRLPBF technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF730ASTRLPBF to view detailed technical specifications.
No datasheet is available for this part.