
The IRF7311PBF is a dual MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 6.6A and a maximum drain to source voltage rating of 20V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a maximum power dissipation of 2W and a threshold voltage of 700mV.
International Rectifier IRF7311PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 29mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7311PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
