
International Rectifier IRF7311TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 29mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7311TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
