International Rectifier IRF7314QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 913pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7314QTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.