International Rectifier IRF7316TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | -4.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 710pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 58mR |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7316TR to view detailed technical specifications.
No datasheet is available for this part.