International Rectifier IRF7317 technical specifications.
| Package/Case | SOIC |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 780pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.