International Rectifier IRF7324 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.94nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 18mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.