
International Rectifier IRF7324D1TRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | FETKY™ |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7324D1TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
