
N-channel, 2-element silicon Metal-oxide Semiconductor FET for surface mounting in an SOIC package. Features a continuous drain current of 7A, drain-to-source breakdown voltage of 20V, and a low drain-to-source resistance of 30mΩ. Offers fast switching with a turn-on delay of 7.6ns and fall time of 50ns. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W.
International Rectifier IRF7331PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.34nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 7.6ns |
| DC Rated Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7331PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
