
International Rectifier IRF7341IPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7341IPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.