
The IRF7341Q is a 55V N-Channel MOSFET with a continuous drain current of 5.1A and a maximum operating temperature range of -55°C to 175°C. It is packaged in a SO-8 package and has a nominal Vgs of 1V. The device has a maximum power dissipation of 2.4W and is not RoHS compliant.
International Rectifier IRF7341Q technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7341Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.