International Rectifier IRF7342 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Breakdown Voltage | -55V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 690pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Rds On Max | 105mR |
| RoHS Compliant | No |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.