International Rectifier IRF734PBF technical specifications.
| Current Rating | 4.9A |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF734PBF to view detailed technical specifications.
No datasheet is available for this part.