International Rectifier IRF737LC technical specifications.
| Continuous Drain Current (ID) | 6.1A |
| Current Rating | 6.1A |
| Drain to Source Voltage (Vdss) | 300V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF737LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.