International Rectifier IRF7380TRHR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.6A |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7380TRHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.