
The IRF7389PBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.3A and a drain to source voltage of 30V. The device is RoHS compliant and has a maximum power dissipation of 2.5W. It is packaged in a lead-free SOIC package with a nominal width of 4mm and a nominal height of 1.5mm.
International Rectifier IRF7389PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 580mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 34ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7389PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
