
International Rectifier IRF7401 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 22mR |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
