
N-Channel MOSFET, 20V drain-source voltage, 8.7A continuous drain current, and 22mΩ maximum drain-source on-resistance. Features a 1.6nF input capacitance, 92ns fall time, 65ns turn-off delay, and 13ns turn-on delay. This surface-mount SOIC package component operates from -55°C to 150°C with a 2.5W maximum power dissipation. It is RoHS compliant and lead-free.
International Rectifier IRF7401PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7401PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
