
International Rectifier IRF7401TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7401TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
