International Rectifier IRF7404QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 1.5nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 14ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7404QTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.