International Rectifier IRF7404TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.7A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7404TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.