International Rectifier IRF7406 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.