Single N-Channel Power MOSFET for surface mount applications. Features a 400V drain-to-source breakdown voltage and 10A continuous drain current. Offers low on-resistance at 0.55 Ohms and a maximum power dissipation of 125W. This RoHS compliant component is lead-free and supplied in bulk packaging.
International Rectifier IRF740ASPBF technical specifications.
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF740ASPBF to view detailed technical specifications.
No datasheet is available for this part.