International Rectifier IRF740LCPBF technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF740LCPBF to view detailed technical specifications.
No datasheet is available for this part.