The IRF7420 is a surface mount N-channel MOSFET with a maximum drain to source breakdown voltage of -12V and a continuous drain current of 11.5A. It has an input capacitance of 3.529nF and a maximum power dissipation of 2.5W. The device is packaged in a SOIC package and is not RoHS compliant due to the presence of lead. It is rated for operation at a DC voltage of -12V.
International Rectifier IRF7420 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | -11.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 3.529nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.