International Rectifier IRF7422D2HR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 8.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7422D2HR to view detailed technical specifications.
No datasheet is available for this part.