
P-channel MOSFET, surface mount, SOIC package. Features -30V drain-source voltage, 11A continuous drain current, and 13.5mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with 2.5W maximum power dissipation. Includes 4.03nF input capacitance and 15ns turn-on delay. Lead-free and RoHS compliant.
International Rectifier IRF7424PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 13.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 4.03nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7424PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.