International Rectifier IRF7433 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.9A |
| Current Rating | -8.9A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.877nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 24mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.