International Rectifier IRF7452QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 930pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7452QTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.