International Rectifier IRF7465TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.9A |
| Current Rating | 1.9A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 280MR |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7465TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.