International Rectifier IRF7473TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.9A |
| Current Rating | 6.9A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7473TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.