International Rectifier IRF7474 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 100V |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.