N-Channel MOSFET, surface mount, featuring 15A continuous drain current and 12V drain-source breakdown voltage. This single-element silicon FET offers a low 8mΩ drain-source resistance and operates within a -55°C to 150°C temperature range. Key electrical characteristics include a 1.9V threshold voltage, 2.55nF input capacitance, and fast switching times with an 11ns turn-on delay and 19ns turn-off delay. The device is housed in a lead-free, RoHS-compliant SOIC package with a maximum power dissipation of 2.5W.
International Rectifier IRF7476PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | 12V |
| Fall Time | 8.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 2.55nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7476PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
