International Rectifier IRF7484QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10mR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 9.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7484QTRPBF to view detailed technical specifications.
No datasheet is available for this part.