International Rectifier IRF7493TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 1.51nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7493TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.