International Rectifier IRF7503PBF technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Pitch | 0.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 1V |
| Packaging | Cut Tape |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.24mm |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7503PBF to view detailed technical specifications.
No datasheet is available for this part.