International Rectifier IRF7504TR technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | -1.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 240pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7504TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.