International Rectifier IRF7523D1PBF technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7523D1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.