International Rectifier IRF7534D1TRPBF technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7534D1TRPBF to view detailed technical specifications.
No datasheet is available for this part.