International Rectifier IRF7604TR technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | -3.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 590pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7604TR to view detailed technical specifications.
No datasheet is available for this part.