International Rectifier IRF7607PBF technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7607PBF to view detailed technical specifications.
No datasheet is available for this part.
