International Rectifier IRF7703TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 5.22nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7703TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.