International Rectifier IRF7704 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | -4.6A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.15nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Rds On Max | 46mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7704 to view detailed technical specifications.
No datasheet is available for this part.