The IRF7705TR is a surface mount N-channel MOSFET from International Rectifier with a maximum drain to source voltage of 30V and continuous drain current of 8A. It features a maximum power dissipation of 1.5W and an on-resistance of 18 milliohms. The device is packaged in a TSSOP package and is available in quantities of 4000 units per reel. The IRF7705TR is not lead-free, containing lead in its construction.
International Rectifier IRF7705TR technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 8A |
| Current Rating | -8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.774nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 18mR |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7705TR to view detailed technical specifications.
No datasheet is available for this part.