
International Rectifier IRF7757PBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.34nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 9.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7757PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.