International Rectifier IRF7805HR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 11MR |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7805HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.