
N-Channel Power MOSFET, 30V drain-source voltage, 13.6A continuous drain current, and 9.1mΩ maximum drain-source on-resistance. Features include a 1.01nF input capacitance, 7.3ns fall time, 6.3ns turn-on delay, and 9.7ns turn-off delay. This single-element silicon Metal-oxide Semiconductor FET is housed in a lead-free, surface-mount SOP-8 package with a maximum power dissipation of 2.5W. Operating temperature range is -55°C to 155°C.
International Rectifier IRF7821PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.6A |
| Current Rating | 13.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.1MR |
| Dual Supply Voltage | 30V |
| Fall Time | 7.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.01nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Rds On Max | 9.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 9.7ns |
| Turn-On Delay Time | 6.3ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7821PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
